Samsung EE-UC10JUW Audio Adapter USB-C to 3.5mm Jack White Compact Design

MPN
EE-UC10JUW
Brand
Samsung
EAN-13
2050010279543
Order Code
17-5422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Samsung EE-UC10JUW is a precisely engineered audio adapter designed to convert a USB-C port into a 3.5mm jack, effectively bridging modern digital interfaces with traditional audio outputs. This device falls under the category of USB ports, hubs, and adaptors and serves as an essential component for devices lacking a dedicated headphone jack. Potent in its capability, the EE-UC10JUW ensures high-quality audio transmission without signal degradation, making it a critical tool in environments where audio quality is non-negotiable, such as in audio engineering and mobile device testing. With its compact, white design, it offers seamless integration into compact and portable setups, facilitating ease of use and connectivity in engineering applications that require dependable audio solutions. Its utility extends to both professional and consumer devices that utilise USB-C ports, providing adaptability while maintaining robust performance standards.
Type USB Hub
Interface USB-C®
Colour White
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Adapter
Type A USB-C® plug
Cable Design Round
Cable Use Audio/phono
Condition Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Connector Version straight
Range of use USB adapters
Type B Jack socket 3.5mm
Version Adapter

Reviews

Be the first to submit a review

Trustpilot