Samsung Office & IT-PC Accessories-USB Ports, Hubs & Adaptors 654922

Weidmuller Brand: Weidmuller
The Samsung audio adapters in this group feature a USB-C to 3.5mm jack connection, suitable for converting ports on modern devices to accommodate traditional audio jacks.
Description Image Product Buy Pricing (Ex VAT) Interface Type A Condition Depth Harmonized System (HS) code Height Packaging content Product colour Weight Width Type Colour No. of A connectors No. of B connections Product Type Cable Design Cable Use Connector Version Range of use Type B
Samsung EE-UC10JUW Audio Adapter USB-C to 3.5mm Jack White Compact Design
Samsung EE-UC10JUW Audio Adapter USB-C to 3.5mm Jack White Compact Design
Standard range
Order code: 17-5422
MPN: EE-UC10JUW

Despatched within 4 working days - 88 in stock
1+ £6.83
Price per unit Ex VAT
USB-C® USB-C® plug Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment. USB Hub White 1 1 Audio/phono Adapter Round Audio/phono straight USB adapters Jack socket 3.5mm
Samsung EE-UC10JUWEGWW Audio Adapter USB-C to 3.5 mm Jack white
Samsung EE-UC10JUWEGWW Audio Adapter USB-C to 3.5 mm Jack white
Standard range
Order code: 17-5423
MPN: EE-UC10JUWEGWW

Despatched within 4 working days - 53 in stock
1+ £7.44
10+ £7.14
50+ £7.09
Price per unit Ex VAT
USB RCA 92.8mm 85189000 7.3mm Adapter, Warranty card White 3g 11.2mm USB Hub White 1 1 Audio/phono Adapter Round Audio/phono straight USB adapters Jack socket 3.5mm

Trustpilot