Salecom TS-7-TE1R-E-H-Z03 DPDT Sub Min Right Angle PCB Toggle Switch

MPN
TS-7-TE1R-E-H-Z03
Brand
Salecom
Order Code
75-0241
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 683 in stockContact us for additional stock

A sub-miniature, right angle PCB mounting DPDT toggle switch with a plain bush.


  • DPDT contacts
  • Right angle mounting
  • 2.54mm pitch
  • Gold plated contacts
  • Contact rating 0.4VA
  • UL Approved
  • Salecom type TS-7-TE1R-E-H-Z03
Mounting Type PCB
Contact Configuration DPDT
Current Rating (Amps) 3A
Illumination Type None
Actuator Colour Chrome
Contact rating 0.4VA
Type Sub-miniature toggle

Reviews

Be the first to submit a review

Trustpilot