Sadolin 5028475 Classic Wood Protection Dark Palisander 1 litre

MPN
5028475
Brand
Sadolin
EAN-13
5721147660913
Order Code
97-0695
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sadolin Classic Wood Protection absorbs deeply into the timber to provide exceptional protection against the weather. Effective on large areas of timber such as cladding, fascias, decking and rough sawn timber. It is also ideal as a base stain on new joinery which is to be subsequently treated with Sadolin Extra.

Not suitable to use on surfaces previously coated with a medium/high build coating.

Specification:

Coverage: Planed Softwood/Hardwood up to 15m²/litre; Rough Sawn Timber up to 8m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours

This Sadolin Classic Wood Protection has the following specification:

Colour: Dark Palisander
Size: 1 litre


Type Stain
Finish Matt/Low Sheen
Size 1L

Reviews

Be the first to submit a review

Trustpilot