Ruthe 3007046119 Plasterboard Hatchet 318 mm 850 g 600 g Head Weight

MPN
3007046119
Brand
Ruthe
EAN-13
4016671027525
Order Code
20-0579
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruthe 3007046119 is a plasterboard hatchet designed for precise and efficient work in construction and renovation projects. This tool features an overall length of 318 mm, providing balanced leverage and control for the user. It incorporates a robust head weighing 600 g, contributing to a total weight of 850 g, facilitating effective cutting and shaping of plasterboard materials. Characterised by its engineering design, this hatchet is well-suited for tasks such as scoring, cutting, and smoothing plasterboard edges with accuracy. It is commonly utilised by professionals in drywall installation, offering reliable performance in detail-oriented applications.
Type Hatchet
Head Weight 0.6kg
Handle Length 318mm

Reviews

Be the first to submit a review

Trustpilot