Rustins WHPU250 Quick Dry Primer & Undercoat White 250ml

Image Representative of Range

Rustins WHPU250 Quick Dry Primer & Undercoat White 250ml

MPN
WHPU250
Brand
Rustins
EAN-13
5015332590018
Order Code
84-2899
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This 250ml tin of quick dry primer and undercoat from Rustins can be used as a primer on new and bare wood, MDF, plaster, brickwork and cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Does both jobs!
  • Quick drying
  • Size: 250ml
  • Manufacturer's part WHPU250

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes it ideal to use on children's toys.
Type Wood Primer
Dispensing Method Tin
Volume 250ml
Colour White

Reviews

Be the first to submit a review

Trustpilot