Rustins SBMP500 Quick Dry Stain Block & Multi Surface Primer 500ml

MPN
SBMP500
Brand
Rustins
EAN-13
5015332002214
Order Code
97-0622
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rustins Quick Dry Stain Block & Multi Surface Primer is a water based, Matt white stain blocker for interior and exterior use, with excellent adhesion to wood, plaster and previously painted surfaces. It will seal all stains that may bleed through and discolour paint.

As a primer, it provides excellent adhesion to ceramic tiles, glass, and melamine. When dry, it can be painted with any type of paint and undercoat. It can be applied over asphalt, bitumen, crayon, creosote, graffiti, nicotine, rust, soot, tannin and water stains.

Size: 500ml.


Type Damp
Dispensing Method Tin
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot