Quick Dry Stain Block & Multi Surface Primer 1 litre

Rustins Brand: Rustins

Rustins Quick Dry Stain Block & Multi Surface Primer is a water based, Matt white stain blocker for interior and exterior use, with excellent adhesion to wood, plaster and previously painted surfaces. It will seal all stains that may bleed through and discolour paint.

As a primer, it provides excellent adhesion to ceramic tiles, glass, and melamine. When dry, it can be painted with any type of paint and undercoat. It can be applied over asphalt, bitumen, crayon, creosote, graffiti, nicotine, rust, soot, tannin and water stains.

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Type Volume Colour Dispensing Method
Rustins SBMP1000 Quick Dry Stain Block & Multi Surface Primer 1 litre
Rustins SBMP1000 Quick Dry Stain Block & Multi Surface Primer 1 litre
Standard range
Order code: 97-0619
MPN: SBMP1000

Available to back orderPlease contact us for lead time
1+ £15.00
Price per unit Ex VAT
Damp 1L Tin
Rustins SBMP250 Quick Dry Stain Block & Multi Surface Primer 250ml
Rustins SBMP250 Quick Dry Stain Block & Multi Surface Primer 250ml
Standard range
Order code: 97-0621
MPN: SBMP250

Despatched within 2 working days - 15 in stock
1+ £6.14
Price per unit Ex VAT
Stain stop 250ml White Tin
Rustins SBMP500 Quick Dry Stain Block & Multi Surface Primer 500ml
Rustins SBMP500 Quick Dry Stain Block & Multi Surface Primer 500ml
Standard range
Order code: 97-0622
MPN: SBMP500

Despatched within 4 working days - 50 in stock
1+ £11.44
Price per unit Ex VAT
Damp 500ml Tin

Trustpilot