Rustins MASPC500 Quick Dry Masonry Paint Matt Cream 500ml

MPN
MASPC500
Brand
Rustins
EAN-13
5015332001286
Order Code
97-0562
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Rustins Quick Dry Masonry Paint is a high-quality, acrylic paint which is suitable for dry exterior masonry surfaces.

To apply, use a large brush and apply evenly. The surface area must be clean, dry, free from dust and other contaminants likely to affect adhesion. No primer is required if fresh mortar has been applied to pointing. Do not use on damp surfaces.

One coat is usually sufficient.

Drying time: approx. 30 mins, depending on temperature and humidity.
Re-coat: 4 hours.
Coverage: 14m² per 1 litre.

Colour: Matt Cream.
Size: 500ml.


Type Masonry
Dispensing Method Tin
Volume 500ml
Colour Cream

Reviews

Be the first to submit a review

Trustpilot