Quick Dry Masonry Paint Matt Black 250ml

Rustins Brand: Rustins

Rustins Quick Dry Masonry Paint is a high-quality, acrylic paint which is suitable for dry exterior masonry surfaces.

To apply, use a large brush and apply evenly. The surface area must be clean, dry, free from dust and other contaminants likely to affect adhesion. No primer is required if fresh mortar has been applied to pointing. Do not use on damp surfaces.

One coat is usually sufficient.

Drying time: approx. 30 mins, depending on temperature and humidity.
Re-coat: 4 hours.
Coverage: 14m² per 1 litre.

Colour: Matt Black.
Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Rustins MASPB250 Quick Dry Masonry Paint Matt Black 250ml
Rustins MASPB250 Quick Dry Masonry Paint Matt Black 250ml
Standard range
Order code: 97-0558
MPN: MASPB250

Despatched within 2 working days - 15 in stock
1+ £5.05
Price per unit Ex VAT
250ml Black Masonry Tin
Rustins MASPB500 Quick Dry Masonry Paint Matt Black 500ml
Rustins MASPB500 Quick Dry Masonry Paint Matt Black 500ml
Standard range
Order code: 97-0559
MPN: MASPB500

Despatched within 2 working days - 15 in stock
1+ £8.53
Price per unit Ex VAT
500ml Black Masonry Tin
Rustins MASPC250 Quick Dry Masonry Paint Matt Cream 250ml
Rustins MASPC250 Quick Dry Masonry Paint Matt Cream 250ml
Extended range
Order code: 97-0561
MPN: MASPC250

Available to back orderPlease contact us for lead time
1+ £5.60
Price per unit Ex VAT
250ml Cream Masonry Tin
Rustins MASPC500 Quick Dry Masonry Paint Matt Cream 500ml
Rustins MASPC500 Quick Dry Masonry Paint Matt Cream 500ml
Extended range
Order code: 97-0562
MPN: MASPC500

Available to back orderPlease contact us for lead time
1+ £6.97
Price per unit Ex VAT
500ml Cream Masonry Tin
Rustins MASPR250 Quick Dry Masonry Paint Matt Red 250ml
Rustins MASPR250 Quick Dry Masonry Paint Matt Red 250ml
Standard range
Order code: 97-0563
MPN: MASPR250

Despatched within 4 working days - 5 in stock
1+ £4.89
Price per unit Ex VAT
250ml Red Masonry Tin
Rustins MASPR500 Quick Dry Masonry Paint Matt Red 500ml
Rustins MASPR500 Quick Dry Masonry Paint Matt Red 500ml
Standard range
Order code: 97-0564
MPN: MASPR500

Despatched within 4 working days - 5 in stock
1+ £8.53
Price per unit Ex VAT
500ml Red Masonry Tin
Rustins MASPW250 Quick Dry Masonry Paint Matt White 250ml
Rustins MASPW250 Quick Dry Masonry Paint Matt White 250ml
Standard range
Order code: 97-0566
MPN: MASPW250

Despatched within 2 working days - 15 in stock
1+ £4.77
Price per unit Ex VAT
250ml White Masonry Tin
Rustins MASPW500 Quick Dry Masonry Paint Matt White 500ml
Rustins MASPW500 Quick Dry Masonry Paint Matt White 500ml
Standard range
Order code: 97-0567
MPN: MASPW500

Despatched within 2 working days - 20 in stock
1+ £8.53
Price per unit Ex VAT
500ml White Masonry Tin

Trustpilot