Rustins BRITW2500 Quick Dry Brick & Tile Paint Matt Red 2.5 litre

MPN
BRITW2500
Brand
Rustins
EAN-13
5015332001354
Order Code
97-0589
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rustins Quick Dry Brick & Tile paint is a high-quality acrylic, matt red paint for use on all interior and exterior brickwork. It is pigmented with micronised red oxide to give a good opacity and good exterior durability.

To apply, use a large brush and apply evenly, making sure all the surface area is covered. One coat is usually sufficient with a drying time of 30 minutes, depending on the temperature and humidity.
Apply paint ideally at between 15 - 25°C, do not apply if rain is imminent.

Drying time: 30 minutes
Recoat: 4 hours
Coverage: 14m²/L

Size: 2.5 litre.


Type Tile
Dispensing Method Tin
Volume 2.5L
Colour Red

Reviews

Be the first to submit a review

Trustpilot