Quick Dry Brick & Tile Paint Matt Red 1 litre

Rustins Brand: Rustins

Rustins Quick Dry Brick & Tile paint is a high-quality acrylic, matt red paint for use on all interior and exterior brickwork. It is pigmented with micronised red oxide to give a good opacity and good exterior durability.

To apply, use a large brush and apply evenly, making sure all the surface area is covered. One coat is usually sufficient with a drying time of 30 minutes, depending on the temperature and humidity.
Apply paint ideally at between 15 - 25°C, do not apply if rain is imminent.

Drying time: 30 minutes
Recoat: 4 hours
Coverage: 14m²/L

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Rustins BRITW1000 Quick Dry Brick & Tile Paint Matt Red 1 litre
Rustins BRITW1000 Quick Dry Brick & Tile Paint Matt Red 1 litre
Standard range
Order code: 97-0587
MPN: BRITW1000

Despatched within 4 working days - 15 in stock
1+ £17.14
Price per unit Ex VAT
1L Tile Tin Red
Rustins BRITW250 Quick Dry Brick & Tile Paint Matt Red 250ml
Rustins BRITW250 Quick Dry Brick & Tile Paint Matt Red 250ml
Standard range
Order code: 97-0588
MPN: BRITW250

Despatched within 2 working days - 20 in stock
1+ £5.35
Price per unit Ex VAT
250ml Tile Tin Red
Rustins BRITW2500 Quick Dry Brick & Tile Paint Matt Red 2.5 litre
Rustins BRITW2500 Quick Dry Brick & Tile Paint Matt Red 2.5 litre
Standard range
Order code: 97-0589
MPN: BRITW2500

Despatched within 4 working days - 5 in stock
1+ £40.73
Price per unit Ex VAT
2.5L Tile Tin Red
Rustins BRITW500 Quick Dry Brick & Tile Paint Matt Red 500ml
Rustins BRITW500 Quick Dry Brick & Tile Paint Matt Red 500ml
Standard range
Order code: 97-0590
MPN: BRITW500

Despatched same day - 6 in stockFurther 15 despatched in 2 working days
1+ £12.13
10+ £9.60
50+ £7.59
Price per unit Ex VAT
500ml Tile Tin Red

Trustpilot