Rustins AWOON250 Acrylic Wood Filler Natural 250ml

MPN
AWOON250
Brand
Rustins
EAN-13
5015332002337
Order Code
97-0537
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Natural Oak Teak White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rustins Acrylic Wood Filler is a fast-drying, ready to use flexible filler that is easy to sand, stain and paint. Suitable for interior and exterior use. Once dry, the filler can be painted, stained or varnished. Try a small inconspicuous area first as the filler may stain on the area filled.

Preparation: the surface must be clean, dry and free from all traces of oil, grease and dust.

Application: using a suitable filling knife, work the filler into the wood, allowing up to 2 hours to dry between layers.

Clean tools in water.

1 x Rustins Acrylic Wood Filler Natural 250ml


Type Wood Filler
Size 250ml
Colour Natural

Reviews

Be the first to submit a review

Trustpilot