Acrylic Wood Filler Natural 250ml

Rustins Brand: Rustins

Rustins Acrylic Wood Filler is a fast-drying, ready to use flexible filler that is easy to sand, stain and paint. Suitable for interior and exterior use. Once dry, the filler can be painted, stained or varnished. Try a small inconspicuous area first as the filler may stain on the area filled.

Preparation: the surface must be clean, dry and free from all traces of oil, grease and dust.

Application: using a suitable filling knife, work the filler into the wood, allowing up to 2 hours to dry between layers.

Clean tools in water.

1 x Rustins Acrylic Wood Filler Natural 250ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Rustins AWOON250 Acrylic Wood Filler Natural 250ml
Rustins AWOON250 Acrylic Wood Filler Natural 250ml
Standard range
Order code: 97-0537
MPN: AWOON250

Despatched within 4 working days - 5 in stock
1+ £6.66
Price per unit Ex VAT
Natural Wood Filler 250ml
Rustins AWOOO250 Acrylic Wood Filler Oak 250ml
Rustins AWOOO250 Acrylic Wood Filler Oak 250ml
Standard range
Order code: 97-0538
MPN: AWOOO250

Despatched within 4 working days - 15 in stock
1+ £5.74
Price per unit Ex VAT
Oak Wood Filler 250ml
Rustins AWOOT250 Acrylic Wood Filler Teak 250ml
Rustins AWOOT250 Acrylic Wood Filler Teak 250ml
Standard range
Order code: 97-0539
MPN: AWOOT250

Despatched same day - 1 in stockContact us for additional stock
1+ £4.49
Price per unit Ex VAT
Teak Wood Filler 250ml
Rustins AWOOW250 Acrylic Wood Filler White 250ml
Rustins AWOOW250 Acrylic Wood Filler White 250ml
Standard range
Order code: 97-0540
MPN: AWOOW250

Despatched within 4 working days - 4 in stock
1+ £5.47
Price per unit Ex VAT
White Wood Filler 250ml

Trustpilot