RUKO 102885 ULTIMATECUT 4S Countersink 31mm HSS Smooth Cylindrical

MPN
102885
Brand
RUKO
EAN-13
4007140390110
Order Code
06-4758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruko is the manufacturer of the UltimateCut 4S 102885 countersink, designed for machining applications. This 31 mm HSS bit features a cylinder shank and is ideal for creating clean, precise countersinks. It is commonly used in a variety of machining tasks where high-quality cutting performance is required.
Type Countersink
Diameter 31mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 71mm

Reviews

Be the first to submit a review

Trustpilot