RUKO 101097 Step Drill Bit 6-40.5mm HSS Triangular Shank 105mm

MPN
101097
Brand
RUKO
EAN-13
4007140043139
Order Code
06-4706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £68.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko 101097 Step drill bit, featuring a quick-helix design, is crafted from high-speed steel (HSS) and extends to a total length of 105 mm. This drill bit, compatible with sheet metal, transitions smoothly from 6 mm to 40.5 mm, providing versatility for various hole sizes. Its triangular shank ensures a secure grip, making it ideal for precise and efficient drilling tasks.
Type Step drill bit
Diameter Range 6 - 40.5mm
Length 105mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 105mm

Reviews

Be the first to submit a review

Trustpilot