RUKO 101051H Step Drill Bit HSS 4-20mm High Performance Cutting Tool

MPN
101051H
Brand
RUKO
EAN-13
4007140078155
Order Code
06-4691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.45
10+ £30.34
50+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruko manufactures the 101051H step drill bit, which features a range of 4 to 20 mm in diameter and a total length of 81 mm. It is designed with a quick-helix construction, ideal for drilling into sheet metal. This high-speed steel tool is commonly used in applications requiring precise, multi-diameter holes.
Type Step drill bit
Diameter Range 4 - 20mm
Material HSS
Shank Ø 6.35mm
Total Length 81mm

Reviews

Be the first to submit a review

Trustpilot