Royal Ohm CFR0S2J0331KIT 330R 0.5W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0S2J0331KIT 330R 0.5W Carbon Film Resistor - Pack of 100

MPN
CFR0S2J0331KIT
Brand
Royal Ohm
Order Code
62-0546
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £2.23
2+ £2.11
3+ £2.00
5+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 73 in stockAdditional quantity lead time 6 months

Miniature high stability 330R 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Resistance 330Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot