Roughneck 66-852 Bowsaw Blade - Small Teeth 525mm (21in)

MPN
66-852
Brand
Roughneck
EAN-13
0025997668521
Order Code
96-9933
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Roughneck Bowsaw Blade with small straight teeth, for cutting work in all types of hardwood. Suitable for pruning.

Fits most makes of bowsaw.

Size: 525mm (21in).


Type Blade
Blade Length 525mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot