Roughneck 65-703 Gorilla Club Hammer 1.4kg (3 lb)

MPN
65-703
Brand
Roughneck
EAN-13
0025997657037
Order Code
97-0043
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Gorilla Club Hammers are precision forged from high-carbon steel. Each hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both striking faces are induction hardened for hardness.
The hammers also have a side striking face, which is not hardened. This is designed for striking wooden posts.
A shock absorbing TPE grip handle provides maximum comfort.

1 x Roughneck Gorilla Club Hammer 1.4kg (3 lb)


Type Club Hammers
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot