Gorilla Club Hammer 1.4kg (3 lb)

Roughneck Brand: Roughneck

The Roughneck Gorilla Club Hammers are precision forged from high-carbon steel. Each hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both striking faces are induction hardened for hardness.
The hammers also have a side striking face, which is not hardened. This is designed for striking wooden posts.
A shock absorbing TPE grip handle provides maximum comfort.

1 x Roughneck Gorilla Club Hammer 1.4kg (3 lb)

Description Image Product Buy Pricing (Ex VAT) Type Head Material
Roughneck 65-703 Gorilla Club Hammer 1.4kg (3 lb)
Roughneck 65-703 Gorilla Club Hammer 1.4kg (3 lb)
Standard range
Order code: 97-0043
MPN: 65-703

Despatched within 2 working days - 20 in stock
1+ £14.54
Price per unit Ex VAT
Club Hammers Steel
Roughneck 65-704 Gorilla Club Hammer 1.8kg (4 lb)
Roughneck 65-704 Gorilla Club Hammer 1.8kg (4 lb)
Standard range
Order code: 97-0045
MPN: 65-704

Despatched within 2 working days - 50 in stock
1+ £17.46
Price per unit Ex VAT
Club Hammers Steel

Trustpilot