Roughneck 65-673 FSC® American Hickory Axe 1.25kg (2.3/4 lb)

MPN
65-673
Brand
Roughneck
EAN-13
0025997656733
Order Code
97-0014
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Head Weight:

    1.25kg 1.6kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.56 £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Roughneck Vintage Axe handles are made from 100% genuine American Hickory, FSC® 100%. The hickory has been smoke treated for moisture resistance and is fixed to the head with a steel and wood wedge for a very secure and safe fixing. The heads are made from high-quality alloy steel that has been heat-treated and tempered for longevity. Fully polished with a clear lacquer finish for anti-rust protection and a sharp edge for easy cutting.

Certified to DIN 7294 and GS standards.

1 x Roughneck FSC® American Hickory Axe 1.25kg (2.3/4 lb)


Type Axe
Head Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot