Roughneck 52-260 Replacement Blades For Impact Scraper (Pack 2)

MPN
52-260
Brand
Roughneck
EAN-13
0025997522601
Order Code
97-0162
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.35 £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Roughneck Impact Scraper is a multi-purpose scraping tool which is ideal for a variety of applications. Made from alloy steel with a soft-grip handle and a foam protector for the guiding hand. It is durable and strong and produces fast results with minimal fatigue. No hammer required.

Suitable for scraping wallpaper, tile adhesive, laminate, tiles, cracked or peeling paint, plaster, carpet, grease, dirt and other items that may stick to a tiled, concrete or laminate floored area.

Specification

Blade Thickness: 2.3mm (3/32in).
Blade Length: 100mm (4in).
Length: 575-830mm.

This Pack contains 2 replacement blades for the impact scraper.


Type Scraper

Reviews

Be the first to submit a review

Trustpilot