Roughneck 43-310 Self Locking Tough Tape 10m/33ft (Width 27mm)

MPN
43-310
Brand
Roughneck
EAN-13
0025997433105
Order Code
97-0285
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Roughneck Tough Tapes are manufactured to the highest quality, they boast a durable chrome outer casing with a strong metal belt clip. The double sided E-Z Read® blade features both metric and imperial graduations. Every 1/8in is marked for easy reading, stud marking every 16in and truss marking every 40cm. Nylon coated for protection against rust and increased longevity.

There is a powerful, non-slip brake which holds the blade in position. The double ended magnetic hook makes one person measuring easy and extra comfort has been incorporated with shock absorbing recoil.

This Roughneck Tough Tape has the following dimensions:

Blade Length: 10m/33ft
Blade Width: 27mm


Type Tape measure
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot