Self Locking Tough Tape 5m/16ft (Width 27mm)

Roughneck Brand: Roughneck

The Roughneck Tough Tapes are manufactured to the highest quality, they boast a durable chrome outer casing with a strong metal belt clip. The double sided E-Z Read® blade features both metric and imperial graduations. Every 1/8in is marked for easy reading, stud marking every 16in and truss marking every 40cm. Nylon coated for protection against rust and increased longevity.

There is a powerful, non-slip brake which holds the blade in position. The double ended magnetic hook makes one person measuring easy and extra comfort has been incorporated with shock absorbing recoil.

This Roughneck Tough Tape has the following dimensions:

Blade Length: 5m/16ft
Blade Width: 27mm

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class
Roughneck 43-305 Self Locking Tough Tape 5m/16ft (Width 27mm)
Roughneck 43-305 Self Locking Tough Tape 5m/16ft (Width 27mm)
Standard range
Order code: 97-0283
MPN: 43-305

Despatched within 4 working days - 20 in stock
1+ £10.79
Price per unit Ex VAT
5m Tape measure Both Class 2
Roughneck 43-308 Self Locking Tough Tape 8m/26ft (Width 27mm)
Roughneck 43-308 Self Locking Tough Tape 8m/26ft (Width 27mm)
Standard range
Order code: 97-0284
MPN: 43-308

Despatched within 4 working days - 5 in stock
1+ £17.10
Price per unit Ex VAT
8m Tape measure Both Class 2
Roughneck 43-310 Self Locking Tough Tape 10m/33ft (Width 27mm)
Roughneck 43-310 Self Locking Tough Tape 10m/33ft (Width 27mm)
Standard range
Order code: 97-0285
MPN: 43-310

Despatched within 4 working days - 15 in stock
1+ £20.70
Price per unit Ex VAT
10m Tape measure Both Class 2

Trustpilot