Roughneck 39-114 Professional Bolt Cutters 350mm (14in)

MPN
39-114
Brand
Roughneck
EAN-13
0025997391146
Order Code
96-9945
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    350mm 450mm 600mm 750mm 900mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Roughneck Bolt Cutters with a compound action to increase leverage. They are centre cut and are ideal for general applications such as cutting chains, padlocks, bolts, nuts, rods and wire mesh. The jaws are easily adjustable for quick re-alignment and the handles have large double injected soft-grips for comfort.

Size: 350mm (14in).
Blade Thickness: 7mm.
Cutting tip length: 25mm.
Max cutting diameter: 5mm.


Type Bolt Cutters
Overall Length 350mm

Reviews

Be the first to submit a review

Trustpilot