Roughneck 34-434 Toolbox Saw 350mm (14in) 10 TPI

MPN
34-434
Brand
Roughneck
EAN-13
0025997344340
Order Code
97-0323
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Roughneck Toolbox Saw with triple ground teeth, which are heat treated for faster cutting and a longer lasting cutting edge. With double injected soft-grip handle for comfort and hand protection, which is shaped to allow cutting at 90° and 45°.

Suitable for cutting hardwood, softwood, rough timber, board sheet, worktop, floorboard, melamine and PVC.

Blade Thickness: 1mm.
Teeth: 10 tpi.

Length: 350mm (14 inch).
Teeth: 10tpi.


Type Saw
Length 350mm

Reviews

Be the first to submit a review

Trustpilot