Toolbox Saw 325mm (13in) 10 TPI

Roughneck Brand: Roughneck

Roughneck Toolbox Saw with triple ground teeth, which are heat treated for faster cutting and a longer lasting cutting edge. With double injected soft-grip handle for comfort and hand protection, which is shaped to allow cutting at 90° and 45°.

Suitable for cutting hardwood, softwood, rough timber, board sheet, worktop, floorboard, melamine and PVC.

Blade Thickness: 1mm.
Teeth: 10 tpi.

Length: 325mm (13in)
Teeth: 10tpi.

Description Image Product Buy Pricing (Ex VAT) Length Type
Roughneck 34-433 Toolbox Saw 325mm (13in) 10 TPI
Roughneck 34-433 Toolbox Saw 325mm (13in) 10 TPI
Standard range
Order code: 97-0322
MPN: 34-433

Despatched within 2 working days - 20 in stock
1+ £12.00
Price per unit Ex VAT
Saw
Roughneck 34-434 Toolbox Saw 350mm (14in) 10 TPI
Roughneck 34-434 Toolbox Saw 350mm (14in) 10 TPI
Standard range
Order code: 97-0323
MPN: 34-434

Despatched within 2 working days - 20 in stock
1+ £14.00
Price per unit Ex VAT
350mm Saw

Trustpilot