Roughneck 34-422 R22C Hardpoint Handsaw 550mm (22in) 8 TPI

MPN
34-422
Brand
Roughneck
EAN-13
0025997344227
Order Code
97-0079
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Hardpoint Handsaws have triple ground teeth for faster cutting. The teeth are heat treated for a longer lasting cutting edge.

The saws have a double injected soft grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° cutting.

Suitable for cutting hardwood, softwood, rough timber, board sheet, wooden worktop and floorboard.

The Roughneck ROU34422 R22C Hardpoint Handsaw has the following specifications:
Length: 550mm (22 inch).
Teeth: 8TPI (Coarse).
Blade thickness: 1mm.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot