R20C Hardpoint Handsaw 500mm (20in) 8 TPI

Roughneck Brand: Roughneck

The Roughneck Hardpoint Handsaws have triple ground teeth for faster cutting. The teeth are heat treated for a longer lasting cutting edge.

The saws have a double injected soft grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° cutting.

Suitable for cutting hardwood, softwood, rough timber, board sheet, wooden worktop and floorboard.

The Roughneck ROU34420 R20C Hardpoint Handsaw has the following specifications:
Length: 500mm (20 inch).
Teeth: 8TPI (Coarse).
Blade thickness: 1mm.

Description Image Product Buy Pricing (Ex VAT) Type Length Blade Material Teeth Per Inch
Roughneck 34-420 R20C Hardpoint Handsaw 500mm (20in) 8 TPI
Roughneck 34-420 R20C Hardpoint Handsaw 500mm (20in) 8 TPI
Standard range
Order code: 97-0078
MPN: 34-420

Despatched within 2 working days - 20 in stock
1+ £9.80
Price per unit Ex VAT
Saw 500mm
Roughneck 34-422 R22C Hardpoint Handsaw 550mm (22in) 8 TPI
Roughneck 34-422 R22C Hardpoint Handsaw 550mm (22in) 8 TPI
Standard range
Order code: 97-0079
MPN: 34-422

Despatched within 2 working days - 20 in stock
1+ £12.00
Price per unit Ex VAT
Saw 550mm
Roughneck 34-424 R22F Hardpoint Handsaw 550mm (22inch) 11 TPI
Roughneck 34-424 R22F Hardpoint Handsaw 550mm (22inch) 11 TPI
Standard range
Order code: 97-0080
MPN: 34-424

Despatched within 2 working days - 1 in stock
1+ £9.66
Price per unit Ex VAT
Hand Saw 550mm Rigid steel 11

Trustpilot