Roughneck 34-371 Hacksaw Blades 300mm (12in) x 24 TPI Pack 2

MPN
34-371
Brand
Roughneck
EAN-13
0025997343718
Order Code
97-0072
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These hacksaw blades are made of M2 steel and are suitable for the Roughneck Heavy-Duty Hacksaw (ROU34330). They also fit virtually all makes of standard 300mm (12in) hacksaw.

Length: 300mm (12in).
TPI: 24.
Pack quantity: 2.


Type Blade
Blade Length 300mm
Quantity 2

Reviews

Be the first to submit a review

Trustpilot