Roughneck 22-165 Screwdriver Pozidriv Tip PZ2 x 250mm Long Reach

MPN
22-165
Brand
Roughneck
EAN-13
0025997221658
Order Code
97-0276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Roughneck Long Reach Pozidriv Tip Screwdriver with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specification:

Tip type: Pozidriv.
Size: PZ2 x 250mm.


Length 250mm
ESD Safe No
Tip Type Pozidriv
Tip Size 2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot