Roughneck 22-142 Screwdriver Pozidriv Tip PZ2 x 125mm

MPN
22-142
Brand
Roughneck
EAN-13
0025997221429
Order Code
97-0238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Roughneck Pozidriv Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Pozidriv.
Size: PZ2 x 125mm.


Length 125mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot