Screwdriver Pozidriv Tip PZ1 x 75mm

Roughneck Brand: Roughneck

The Roughneck Pozidriv Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles.

For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Pozidriv.
Size: PZ1 x 75mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Roughneck 22-141 Screwdriver Pozidriv Tip PZ1 x 75mm
Roughneck 22-141 Screwdriver Pozidriv Tip PZ1 x 75mm
Standard range
Order code: 97-0237
MPN: 22-141

Despatched within 2 working days - 20 in stock
1+ £2.43
Price per unit Ex VAT
75mm PZ1 No Pozidriv No No No Screwdriver
Roughneck 22-142 Screwdriver Pozidriv Tip PZ2 x 125mm
Roughneck 22-142 Screwdriver Pozidriv Tip PZ2 x 125mm
Standard range
Order code: 97-0238
MPN: 22-142

Despatched within 2 working days - 50 in stock
1+ £2.43
Price per unit Ex VAT
125mm PZ2 No Pozidriv No No No Screwdriver
Roughneck 22-143 Screwdriver Pozidriv Tip PZ3 x 150mm
Roughneck 22-143 Screwdriver Pozidriv Tip PZ3 x 150mm
Standard range
Order code: 97-0239
MPN: 22-143

Despatched within 2 working days - 50 in stock
1+ £3.11
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot