Roughneck 22-124 Screwdriver Parallel Tip 4.0 x 100mm

MPN
22-124
Brand
Roughneck
EAN-13
0025997221245
Order Code
97-0219
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Roughneck Parallel Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles. For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Parallel.
Size: 4mm x 100mm.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot