Screwdriver Parallel Tip 4.0 x 100mm

Roughneck Brand: Roughneck

Roughneck Parallel Tip Screwdrivers with S2 steel blades, which have been hardened and tempered. They also have magnetic tips and triple injected soft grip handles. For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specifications:
Tip type: Parallel.
Size: 4mm x 100mm.

Description Image Product Buy Pricing (Ex VAT) Length ESD Safe Tip Type Tip Size VDE/1000V Approved Height Safe Non Sparking Product Type
Roughneck 22-124 Screwdriver Parallel Tip 4.0 x 100mm
Roughneck 22-124 Screwdriver Parallel Tip 4.0 x 100mm
Standard range
Order code: 97-0219
MPN: 22-124

Despatched within 2 working days - 100 in stock
1+ £2.42
Price per unit Ex VAT
100mm No Slotted 0 No No No Screwdriver
Roughneck 22-125 Screwdriver Parallel Tip 6.0 x 150mm
Roughneck 22-125 Screwdriver Parallel Tip 6.0 x 150mm
Standard range
Order code: 97-0220
MPN: 22-125

Despatched within 4 working days - 20 in stock
1+ £2.40
Price per unit Ex VAT
150mm No Slotted 0 No No No Screwdriver

Trustpilot