Roughneck 22-120 Screwdriver Terminal Tip 3.0 x 100mm

MPN
22-120
Brand
Roughneck
EAN-13
0025997221207
Order Code
97-0278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Roughneck Terminal Tip Screwdriver with a S2 steel blade, which have been hardened and tempered. It also has a magnetic tip and triple injected soft grip handle. For easy identification, the screwdriver handle has the size and type clearly written on it, with a larger graphic at the end of the handle.

Specification:

Tip Type: Terminal (Slotted).
Size: 3mm x 100mm.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot