Rothenberger 70529 Pipe Wrench 300mm for Pipes Up to Ø 1.1/2 Sturdy

MPN
70529
Brand
Rothenberger
EAN-13
4004625001899
Order Code
06-4654
Country of Origin
Spain
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rothenberger 70529 pipe wrench, measuring 300 mm, is a durable tool known for its efficient grip and adjustment of pipes. Manufactured by Rothenberger, it features robust construction ideal for plumbing and maintenance tasks. This pipe wrench is essential for securely fastening or loosening pipes and fittings.
Type Pipe wrench
Overall Length 300mm
Material Chromium-vanadium special steel
Range (in inches) 1 1/2"
Range (max.) 48mm
Weight 460g

Reviews

Be the first to submit a review

Trustpilot