Rothenberger 70528 Pipe Wrench 250mm Sturdy Water Pump Pliers for Pipes

MPN
70528
Brand
Rothenberger
EAN-13
4004625705285
Order Code
06-4653
Country of Origin
Spain
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rothenberger pipe wrench 70528 is a durable tool designed with a 250 mm length for versatile use. It features robust construction suitable for gripping and turning pipes. Ideal for plumbers and DIY enthusiasts, it excels in pipe maintenance and installation tasks.
Type Pipe wrench
Overall Length 250mm
Material Chromium-vanadium special steel
Range (in inches) 1 1/4"
Range (max.) 43mm
Weight 290g

Reviews

Be the first to submit a review

Trustpilot