Rothenberger 70125 SUPER S L-Pipe Wrench 45° for Pipes Up To 3

Image Representative of Range

Rothenberger 70125 SUPER S L-Pipe Wrench 45° for Pipes Up To 3

MPN
70125
Brand
Rothenberger
EAN-13
4004625701256
Order Code
06-4643
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/11/2026

Rothenberger's 70125 L-pipe wrench at 45° is known for its robust design and exceptional grip. This Alligator wrench is ideal for professional use on stubborn pipes and fittings. Its unique angled head allows for efficient access and leverage in tight or awkward spaces.
Type Alligator wrench
Jaw Capacity 89mm
Overall Length 640mm
Jaw angle 45°
Range (in inches) 3"
Range (max.) 89mm
Weight 3.4kg

Reviews

Be the first to submit a review

Trustpilot