Rothenberger 70105 MINICUT 2000 Pipe Cutter for 6-22mm Copper/Brass/Steel

MPN
70105
Brand
Rothenberger
EAN-13
4004625701058
Order Code
06-4641
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rothenberger Pipe Cutter Minicut 2000 70105, manufactured by Rothenberger, features a compact design ideal for precise cutting in tight spaces. It is suited for cutting copper, brass, and aluminium pipes. The tool is essential for plumbing and HVAC applications, ensuring clean and accurate cuts.
Type Pipe cutter
Cutting Capacity 22mm
Compatible with diameters of 6 - 22mm
Suitable for pipe diameter (min.) 6mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot