Rothenberger 52042 ROCUT TC 42 Replacement Blade For 0-42mm Plastic Pipes

Order Code:

06-4624

Brand: Rothenberger MPN: 52042 EAN-13: 4004625520420
Qty Unit Price (Ex VAT)
1+ £54.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Rothenberger replacement blade for the ROCUT TC 42 pipe cutter, model 52042, is a spare blade suited for precision cutting tasks. Manufactured by Rothenberger, it ensures clean and accurate cuts. Ideal for professionals, it is commonly used in plumbing and piping applications.
Type Spare blade
Cutting Capacity 42mm
Compatible with diameters of 0 - 42mm
Material HSS
Suitable for pipe diameter (min.) 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot