Rothenberger 1500000236 Countersink 10-54mm Indoor/Outdoor Use

MPN
1500000236
Brand
Rothenberger
EAN-13
4004625372890
Order Code
06-4600
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Universal Internal and External Deburrer. For stainless steel pipes, with polished cutting blade made of hardened special steel; smooth running.

Application benefits:

  • Time saving: Inner and outer deburring allows you to work more efficiently when installing pipes
  • Energy saving: Ergonomic design ensures accurate and burr-free deburring without much effort
Type Deburrer
Dim (L x W x H) 90 x 70 x 70 mm
Height 70mm
Length 90mm
Weight 500g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot