Rothenberger 1000003872 Press ring Sanitary Tools Durable and efficient

MPN
1000003872
Brand
Rothenberger
EAN-13
4004625545874
Order Code
17-5329
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rothenberger 1000003872, alternately referred to as 2797723, is a press ring intended for use with sanitary tools. Engineered to deliver durability and efficiency, this press ring is constructed from high-grade materials, ensuring long-lasting performance in demanding environments. It is particularly suitable for use in plumbing applications where precise and reliable joining of pipes is critical. The Rothenberger 1000003872 press ring is an essential component for professional engineers involved in the installation and maintenance of sanitary systems, providing dependable results in both residential and commercial settings.
Type Press ring
Compatible with diameters of 12 - 35mm
Product Type Press ring
Suitable for diameters of (max.) 35mm
Suitable for pipe diameter (min.) 12mm

Reviews

Be the first to submit a review

Trustpilot