Rothenberger 070124X SUPER S L-pipe Wrench 45° Holds/Turns Pipes Ø 2

MPN
070124X
Brand
Rothenberger
EAN-13
4004625701249
Order Code
06-4561
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/07/2026

Manufactured by Rothenberger, the 070124X L-pipe wrench features a robust 2" jaw capacity. Its unique alligator design enhances grip and versatility, ideal for plumbing tasks. This tool is typically used for gripping and turning pipes or fittings.
Type Alligator wrench
Overall Length 540mm
Material Chromium-vanadium steel
Pipe diameter (in inches) (max.) 2"
Range (in inches) 2"
Range (max.) 60mm

Reviews

Be the first to submit a review

Trustpilot