Rothenberger 070123X Super L-Pipe Wrench 45° for Pipes to 1.1/2.

MPN
070123X
Brand
Rothenberger
EAN-13
4004625000472
Order Code
06-4560
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rothenberger manufactures the Super s 070123X L-pipe wrench, featuring a 45° angle for optimal grip. This tool is designed for precision handling in plumbing tasks, ensuring efficient work with pipes. The durable construction of this L-pipe wrench makes it ideal for both professional and DIY use.
Type L-pipe wrench
Overall Length 420mm
Jaw angle 45°
Range (in inches) 1 1/2"
Range (max.) 48mm
Weight 1.44kg

Reviews

Be the first to submit a review

Trustpilot