Rothenberger 070122X Super S Alligator Wrench 45° For Pipes Up to 1

Image Representative of Range

Rothenberger 070122X Super S Alligator Wrench 45° For Pipes Up to 1

MPN
070122X
Brand
Rothenberger
EAN-13
4004625000465
Order Code
06-4559
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Rothenberger's Super s 070122X Alligator wrench 45° is a robust pipe wrench ideal for heavy-duty tasks. Featuring a unique alligator design, it ensures a strong grip on various pipe sizes. Typically used in plumbing and construction, it enhances efficiency in tightening and loosening pipes.
Type Alligator wrench
Overall Length 300mm
Jaw angle 45°
Range (in inches) 1"
Range (max.) 34mm

Reviews

Be the first to submit a review

Trustpilot