Rothenberger 035570-A Maxigas 400 Gas Cartridge 600ml for Brazing 2200°C

MPN
035570-A
Brand
Rothenberger
EAN-13
4004625054352
Order Code
06-4556
Country of Origin
Italy
  • Quickly find another product in this range by Gas content:

    292g 338g 600ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/07/2026

Rothenberger Maxigas 400 gas cartridges are 600 ml each and ideal for professional use. Known for its high performance, this product is used in soldering and brazing applications. Designed for reliability, it supports efficient heating tasks.
Type Gas cartridges
Dim (L x W x H) 50 x 50 x 300 mm
Gas content 600ml
Hazard warning Danger
Height 300mm
Length 50mm
Weight 450g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot