Rothenberger 030958E Pre-heater 1060°C Low Gas Use

MPN
030958E
EAN-13
4004625309582
Order Code
10-5030
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Rothenberger Industrial 030958E pre-heater reaches temperatures up to 1060 °C, ideal for effective flame treatment. Designed by Rothenberger Industrial, this device ensures rapid and efficient pre-heating processes. Typically used in tasks requiring precise heat application, it is suitable for both professional and industrial settings.
Type Pre-heater
Consumption 8 kg/h
Flame/operating temperature 1060°C
Max. operating pressure 4bar

Reviews

Be the first to submit a review

Trustpilot