Rothenberger 015263X Jaw Sanitary Tools durable steel high precision design

MPN
015263X
Brand
Rothenberger
EAN-13
4004625152638
Order Code
17-5324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rothenberger 015263X is , also known by the alternate description 2797764, that exemplifies precision engineering in its design. This sanitary tool is constructed from durable steel, ensuring robust performance and long-lasting reliability in demanding environments. Designed for high precision, the Rothenberger 015263X is ideal for applications where meticulous attention to detail is required, such as plumbing installations and maintenance tasks, ensuring a perfect fit and function in the assembly of sanitary fixtures. Its use is highly suitable in engineering contexts that demand both accuracy and durability.
Type Jaw
Compatible with diameters of 18 - 18mm
Product Type Jaw
Suitable for diameters of (max.) 18mm
Suitable for pipe diameter (min.) 18mm

Reviews

Be the first to submit a review

Trustpilot